DiscD7526k0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D970N06TXPSA1

DigiKey Part Number
448-D970N06TXPSA1-ND
Manufacturer
Manufacturer Product Number
D970N06TXPSA1
Description
DIODE STANDARD 600V 970A
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 600 V 970A Clamp On
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
970A
Voltage - Forward (Vf) (Max) @ If
970 mV @ 750 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
20 mA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
-
Operating Temperature - Junction
-40°C ~ 180°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$631.46000$631.46
18$495.54944$8,919.89
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.