
D6001N50TS05XPSA1 | |
---|---|
DigiKey Part Number | D6001N50TS05XPSA1-ND |
Manufacturer | |
Manufacturer Product Number | D6001N50TS05XPSA1 |
Description | DIODE STD 5000V 8010A BGD15026K1 |
Customer Reference | |
Detailed Description | Diode 5000 V 8010A Chassis Mount BG-D15026K-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 5000 V | |
Current - Average Rectified (Io) | 8010A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 6000 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 mA @ 5000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | BG-D15026K-1 | |
Operating Temperature - Junction | -40°C ~ 160°C | |
Base Product Number |