
D1800N40TVFXPSA1 | |
---|---|
DigiKey Part Number | 448-D1800N40TVFXPSA1-ND |
Manufacturer | |
Manufacturer Product Number | D1800N40TVFXPSA1 |
Description | DIODE STANDARD 4000V 1800A |
Manufacturer Standard Lead Time | 60 Weeks |
Customer Reference | |
Detailed Description | Diode 4000 V 1800A Clamp On |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 4000 V | |
Current - Average Rectified (Io) | 1800A | |
Voltage - Forward (Vf) (Max) @ If | 1.32 V @ 1500 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 mA @ 4000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | - | |
Operating Temperature - Junction | -40°C ~ 160°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4 | $3,224.66500 | $12,898.66 |