DiscD7526k0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D1800N48TVFXPSA1

DigiKey Part Number
448-D1800N48TVFXPSA1-ND
Manufacturer
Manufacturer Product Number
D1800N48TVFXPSA1
Description
DIODE STANDARD 4800V 1800A
Manufacturer Standard Lead Time
60 Weeks
Customer Reference
Detailed Description
Diode 4800 V 1800A Clamp On
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
4800 V
Current - Average Rectified (Io)
1800A
Voltage - Forward (Vf) (Max) @ If
1.32 V @ 1500 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 mA @ 4800 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
-
Operating Temperature - Junction
-40°C ~ 160°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$3,728.12000$3,728.12
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.