CYW54590RKUBGT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYW54591RKUBGT

DigiKey Part Number
448-CYW54591RKUBGTTR-ND - Tape & Reel (TR)
448-CYW54591RKUBGTCT-ND - Cut Tape (CT)
448-CYW54591RKUBGTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CYW54591RKUBGT
Description
IC RF TXRX+MCU BLE 194WLBGA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth, WiFi 802.11a/b/g/-c, Bluetooth v5.0 2.4GHz, 5GHz 194-UFBGA, WLBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
16QAM, 64QAM, 256QAM, BPSK, CCK, DSSS, GFSK, OFDM
Frequency
Data Rate (Max)
433.3Mbps
Power - Output
21dBm
Sensitivity
-98.8dBm
Memory Size
896kB RAM, 896kB ROM
Serial Interfaces
I2S, PCM, UART, USB
Voltage - Supply
3V ~ 4.8V
Current - Receiving
-
Current - Transmitting
-
Operating Temperature
-20°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
194-UFBGA, WLBGA
Supplier Device Package
194-WLBGA (5.16x7.7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,920
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$100.51000$100.51
10$87.38600$873.86
25$82.81520$2,070.38
100$76.54630$7,654.63
250$72.79340$18,198.35
500$70.14532$35,072.66
1,000$67.65208$67,652.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$57.37465$286,873.25
Manufacturers Standard Package