IC RF TxRx + MCU Bluetooth Bluetooth v5.1 + EDR 2.4GHz 134-BGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC RF TxRx + MCU Bluetooth Bluetooth v5.1 + EDR 2.4GHz 134-BGA, WLCSP
134-BGA, WLCSP

CYW20721B2KWB9GT

DigiKey Part Number
448-CYW20721B2KWB9GTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CYW20721B2KWB9GT
Description
IC RF TXRX+MCU BLE 134WLCSP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v5.1 + EDR 2.4GHz 134-BGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
4-DQPSK, 8-DPSK, GFSK, QPSK
Frequency
Data Rate (Max)
3Mbps
Power - Output
5.5dBm
Sensitivity
-95.5dBm
Memory Size
1MB Flash, 448kB RAM
Serial Interfaces
GPIO, HCI, I2C, I2S, PWM, SPI, UART
GPIO
40
Voltage - Supply
1.76V ~ 3.63V
Current - Receiving
5.9mA
Current - Transmitting
5.6mA
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
134-BGA, WLCSP
Supplier Device Package
134-WLCSP (3.31x3.22)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 571 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$48.87984$244,399.20
Manufacturers Standard Package

Other Suppliers on DigiKey

571In Stock
Ships from Flip Electronics