
CYV270M0101EQ-SXC | |
---|---|
DigiKey Part Number | CYV270M0101EQ-SXC-ND |
Manufacturer | |
Manufacturer Product Number | CYV270M0101EQ-SXC |
Description | IC INTERFACE SPECIALIZED 16SOIC |
Customer Reference | |
Detailed Description | Video Equipment Interface 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CYV270M0101EQ-SXC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Video Equipment | |
Interface | Serial | |
Voltage - Supply | 3.135V ~ 3.465V | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |