
CYUSB4014FCAXITXUMA1 | |
|---|---|
DigiKey Part Number | 448-CYUSB4014FCAXITXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CYUSB4014FCAXITXUMA1 |
Description | USB-DATA CONSUMER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+, Cortex®-M4F EZ-USB FX10™ USB Peripheral Controller Microcontroller IC FLASH (512kB) 169-TFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | USB Peripheral Controller | |
Core Processor | ARM® Cortex®-M0+, Cortex®-M4F | |
Program Memory Type | FLASH (512kB) | |
Controller Series | CYUSB401 | |
RAM Size | 128K x 8 | |
Interface | I2C, SPI, UART, USB | |
Number of I/O | 48 | |
Voltage - Supply | 1.62V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 169-TFBGA | |
Supplier Device Package | 169-FBGA (10x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $291.62389 | $437,435.84 |


