
CYUSB3314-BVXI | |
|---|---|
DigiKey Part Number | CYUSB3314-BVXI-ND |
Manufacturer | |
Manufacturer Product Number | CYUSB3314-BVXI |
Description | IC USB 3.0 HUB 4-PORT 100BGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 HX3 USB 3.0 Hub Controller Microcontroller IC ROM (32kB) 100-VFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | USB 3.0 Hub Controller | |
Core Processor | ARM® Cortex®-M0 | |
Program Memory Type | ROM (32kB) | |
Controller Series | CYUSB | |
RAM Size | 16K x 8 | |
Interface | I2C | |
Number of I/O | 10 | |
Voltage - Supply | 1.14V ~ 1.26V, 2.5V ~ 2.7V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-VFBGA | |
Supplier Device Package | 100-VFBGA (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $97.25000 | $97.25 |
| 10 | $76.29800 | $762.98 |
| 25 | $71.06720 | $1,776.68 |
| 100 | $65.31700 | $6,531.70 |
| 429 | $61.26291 | $26,281.79 |
| 858 | $59.84402 | $51,346.17 |
| 1,287 | $59.13340 | $76,104.69 |

