
CYUSB3015-BZXC | |
|---|---|
DigiKey Part Number | 448-CYUSB3015-BZXC-ND |
Manufacturer | |
Manufacturer Product Number | CYUSB3015-BZXC |
Description | USB SuperSpeed Peripherals |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM926EJ-S EZ-USB™ SX3 SuperSpeed USB Peripheral Controller Microcontroller IC External Program Memory 121-TFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | SuperSpeed USB Peripheral Controller | |
Core Processor | ARM926EJ-S | |
Program Memory Type | External Program Memory | |
Controller Series | CYUSB | |
RAM Size | 512K x 8 | |
Interface | I2C, SPI, UART, USB | |
Number of I/O | 7 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 121-TFBGA | |
Supplier Device Package | 121-FBGA (10x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $126.70000 | $126.70 |
| 10 | $100.81500 | $1,008.15 |
| 25 | $94.35160 | $2,358.79 |
| 168 | $87.19399 | $14,648.59 |

