
CYUSB2304-68LTXIT | |
|---|---|
DigiKey Part Number | 448-CYUSB2304-68LTXITTR-ND - Tape & Reel (TR) 448-CYUSB2304-68LTXITCT-ND - Cut Tape (CT) 448-CYUSB2304-68LTXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYUSB2304-68LTXIT |
Description | IC USB 2.0 HUB 4-PORT 68QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 HX3 USB 2.0 Hub Controller Microcontroller IC ROM (32kB) 68-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | USB 2.0 Hub Controller | |
Core Processor | ARM® Cortex®-M0 | |
Program Memory Type | ROM (32kB) | |
Controller Series | CYUSB | |
RAM Size | 16K x 8 | |
Interface | I2C | |
Number of I/O | 10 | |
Voltage - Supply | 1.14V ~ 1.26V, 2.5V ~ 2.7V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 68-VFQFN Exposed Pad | |
Supplier Device Package | 68-QFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.06000 | $44.06 |
| 10 | $33.65400 | $336.54 |
| 25 | $31.05440 | $776.36 |
| 100 | $28.19740 | $2,819.74 |
| 250 | $26.83460 | $6,708.65 |
| 500 | $26.01322 | $13,006.61 |
| 1,000 | $25.33728 | $25,337.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $24.78096 | $49,561.92 |

