
CYTVII-B-E-BB | |
---|---|
DigiKey Part Number | 448-CYTVII-B-E-BB-ND |
Manufacturer | |
Manufacturer Product Number | CYTVII-B-E-BB |
Description | CYTVII-B-E-BB |
Manufacturer Standard Lead Time | 97 Weeks |
Customer Reference | |
Detailed Description | CAN, CXPI, FlexRay, LIN Interface Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Platform | - | |
Type | Interface | |
Function | CAN, CXPI, FlexRay, LIN | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8,227.42000 | $8,227.42 |