
CYPAP111A3-10SXQ | |
---|---|
DigiKey Part Number | 448-CYPAP111A3-10SXQ-ND |
Manufacturer | |
Manufacturer Product Number | CYPAP111A3-10SXQ |
Description | PRIMARY SIDE STARTUP CONTROLLER |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 30kHz 10-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | 500V | |
Topology | Flyback, Secondary Side SR | |
Voltage - Supply (Vcc/Vdd) | 85V ~ 265V | |
Duty Cycle | 70% | |
Frequency - Switching | 30kHz | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, Short Circuit, UVLO | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | 10-SOP (0.154", 3.90mm Width) | |
Supplier Device Package | 10-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.02000 | $10.02 |
10 | $7.25000 | $72.50 |
97 | $5.81371 | $563.93 |
194 | $5.52974 | $1,072.77 |
291 | $5.38739 | $1,567.73 |
582 | $5.17857 | $3,013.93 |
1,067 | $5.02634 | $5,363.10 |
2,522 | $4.85038 | $12,232.66 |