
CYP15G0101DXB-BBXC | |
|---|---|
DigiKey Part Number | 448-CYP15G0101DXB-BBXC-ND |
Manufacturer | |
Manufacturer Product Number | CYP15G0101DXB-BBXC |
Description | IC TELECOM INTERFACE 100TBGA |
Customer Reference | |
Detailed Description | Telecom IC Transceiver 100-TBGA (11x11) |
Datasheet | Datasheet |
EDA/CAD Models | CYP15G0101DXB-BBXC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Function | Transceiver | |
Interface | LVTTL | |
Voltage - Supply | 3.135V ~ 3.465V | |
Current - Supply | 390mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-LBGA | |
Supplier Device Package | 100-TBGA (11x11) | |
Base Product Number |

