
CYBT-413061-02 | |
---|---|
DigiKey Part Number | 448-CYBT-413061-02TR-ND - Tape & Reel (TR) 448-CYBT-413061-02CT-ND - Cut Tape (CT) 448-CYBT-413061-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYBT-413061-02 |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 + EDR Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | 8DPSK, DQPSK, GFSK | |
Frequency | 2.4GHz | |
Data Rate | 3Mbps | |
Power - Output | 4dBm | |
Sensitivity | -95dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, PCM, PDM, PWM, SPI, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | CYW20719 | |
Memory Size | 1MB Flash, 512kB RAM, 2MB ROM | |
Voltage - Supply | 1.76V ~ 3.63V | |
Current - Receiving | 5.9mA | |
Current - Transmitting | 5.6mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | 30-SMD Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $96.07000 | $96.07 |
10 | $83.48100 | $834.81 |
25 | $79.11120 | $1,977.78 |
100 | $73.10750 | $7,310.75 |
250 | $69.51400 | $17,378.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $66.97844 | $33,489.22 |
1,000 | $64.59035 | $64,590.35 |