
CYBT-333047-EVAL | |
|---|---|
DigiKey Part Number | 448-CYBT-333047-EVAL-ND |
Manufacturer | |
Manufacturer Product Number | CYBT-333047-EVAL |
Description | CYBT-333047-EVAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | CYBT-333047-02 EZ-BT™ WICED Transceiver; 802.11 a/b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart 4.x Low Energy (BLE) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver; 802.11 a/b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart 4.x Low Energy (BLE) | |
Frequency | - | |
Contents | Board(s), Cable(s) | |
Antenna Type | - | |
Utilized IC / Part | CYBT-333047-02 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $420.16000 | $420.16 |


