CY8C4127LQSS445XQSA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYBL11573-56LQXI

DigiKey Part Number
448-CYBL11573-56LQXI-ND
Manufacturer
Manufacturer Product Number
CYBL11573-56LQXI
Description
IC RF TXRX+MCU BLE 56QFN
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v4.2 2.4GHz 56-UFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
Data Rate (Max)
-
Power - Output
3dBm
Sensitivity
-92dBm
Memory Size
256kB Flash, 32kB SRAM
Serial Interfaces
I2C, I2S, SPI, UART
GPIO
36
Voltage - Supply
1.9V ~ 5.5V
Current - Receiving
-
Current - Transmitting
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
56-UFQFN Exposed Pad
Supplier Device Package
56-QFN (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 228
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$74.16000$74.16
10$57.67200$576.72
25$53.55560$1,338.89
100$49.02440$4,902.44
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.