
CY95F634KNPMC-G-106-UNE2 | |
---|---|
DigiKey Part Number | 448-CY95F634KNPMC-G-106-UNE2-ND |
Manufacturer | |
Manufacturer Product Number | CY95F634KNPMC-G-106-UNE2 |
Description | IC MCU 8BIT 20KB 32LQFP |
Customer Reference | |
Detailed Description | F²MC-8FX F²MC-8FX MB95630H Microcontroller IC 8-Bit 16.25MHz 20KB (20K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Core Processor | F²MC-8FX | |
Core Size | 8-Bit | |
Speed | 16.25MHz | |
Connectivity | I2C, LINbus, SIO, UART/USART | |
Peripherals | LVD, LVR, POR, PWM, WDT | |
Number of I/O | 29 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.4V ~ 5.5V | |
Data Converters | A/D 8x8/10b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LQFP (7x7) | |
Package / Case | 32-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.59000 | $21.59 |
10 | $16.09400 | $160.94 |
25 | $14.71720 | $367.93 |
100 | $13.20160 | $1,320.16 |
250 | $12.47876 | $3,119.69 |
500 | $12.04290 | $6,021.45 |
1,000 | $11.68434 | $11,684.34 |
2,500 | $11.30572 | $28,264.30 |