PG-HDSOP-22-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPQC65R125CFD7AXTMA1

DigiKey Part Number
448-IPQC65R125CFD7AXTMA1TR-ND - Tape & Reel (TR)
448-IPQC65R125CFD7AXTMA1CT-ND - Cut Tape (CT)
448-IPQC65R125CFD7AXTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPQC65R125CFD7AXTMA1
Description
AUTOMOTIVE_COOLMOS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 24A (Tc) 160W (Tc) Surface Mount PG-HDSOP-22-1
Datasheet
 Datasheet
EDA/CAD Models
IPQC65R125CFD7AXTMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
125mOhm @ 7.8A, 10V
Vgs(th) (Max) @ Id
4.5V @ 390µA
Gate Charge (Qg) (Max) @ Vgs
32 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1566 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
160W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-HDSOP-22-1
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$31.25000$31.25
10$23.60300$236.03
25$21.68520$542.13
100$19.57960$1,957.96
250$18.57464$4,643.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$17.66555$13,249.16
1,500$17.22080$25,831.20
2,250$16.99807$38,245.66
3,750$16.75127$62,817.26
Manufacturers Standard Package