


CY8C4146AZA-S255 | |
|---|---|
DigiKey Part Number  | 448-CY8C4146AZA-S255-ND  | 
Manufacturer  | |
Manufacturer Product Number  | CY8C4146AZA-S255  | 
Description  | IC MCU 32BIT 64KB FLASH 64LQFP  | 
Manufacturer Standard Lead Time  | 26 Weeks  | 
Customer Reference  | |
Detailed Description  | ARM® Cortex®-M0+ PSOC™ 4 CY8C4100S Plus Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 64-TQFP (10x10)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CY8C4146AZA-S255 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
Core Processor  | ARM® Cortex®-M0+  | |
Core Size  | 32-Bit  | |
Speed  | 48MHz  | |
Connectivity  | I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART  | |
Peripherals  | Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT  | |
Number of I/O  | 54  | |
Program Memory Size  | ||
Program Memory Type  | FLASH  | |
EEPROM Size  | -  | |
RAM Size  | 8K x 8  | |
Voltage - Supply (Vcc/Vdd)  | 1.71V ~ 5.5V  | |
Data Converters  | A/D 16x10/16x12b SAR; D/A 2x7b  | |
Oscillator Type  | External, Internal  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q100  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 64-TQFP (10x10)  | |
Package / Case  | 64-LQFP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,600 | $25.28738 | $40,459.81 | 

