CY8C4127LQSS445XQSA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY8C4128LQI-BL563

DigiKey Part Number
448-CY8C4128LQI-BL563-ND
Manufacturer
Manufacturer Product Number
CY8C4128LQI-BL563
Description
IC RF TXRX+MCU BLE 56QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth, General ISM > 1GHz Bluetooth v4.2 2.4GHz 56-UFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth, General ISM > 1GHz
Protocol
Modulation
GFSK
Frequency
Data Rate (Max)
8Mbps
Power - Output
3dBm
Sensitivity
-92dBm
Memory Size
256kB Flash, 8kB ROM, 32kB SRAM
Serial Interfaces
I2C, SPI, UART
GPIO
36
Voltage - Supply
1.8V ~ 5.5V
Current - Receiving
16.4mA ~ 18.7mA
Current - Transmitting
16.5mA ~ 20mA
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
56-UFQFN Exposed Pad
Supplier Device Package
56-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 260 View Now
All prices are in HKD
Tray
QuantityUnit PriceExt Price
520$33.46471$17,401.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

260In Stock
Ships from Flip Electronics