
CY95F778ENPMC1-G-103UNE2 | |
---|---|
DigiKey Part Number | 448-CY95F778ENPMC1-G-103UNE2-ND |
Manufacturer | |
Manufacturer Product Number | CY95F778ENPMC1-G-103UNE2 |
Description | IC MCU 8BIT 60KB 64LQFP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | F²MC-8FX F²MC-8FX MB95770L Microcontroller IC 8-Bit 16.25MHz 60KB (60K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | F²MC-8FX | |
Core Size | 8-Bit | |
Speed | 16.25MHz | |
Connectivity | I2C, SIO, UART/USART | |
Peripherals | LCD, LVD, POR, PWM, WDT | |
Number of I/O | 55 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 8x8/10b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,600 | $22.57435 | $36,118.96 |