CY8C20424-12LQXI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CY8C20424-12LQXI
32-QFN

CY8C24423A-24LTXI

DigiKey Part Number
448-CY8C24423A-24LTXI-ND
Manufacturer
Manufacturer Product Number
CY8C24423A-24LTXI
Description
IC MCU 8BIT 4KB FLASH 32QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
M8C PSOC™1 CY8C24xxx Microcontroller IC 8-Bit 24MHz 4KB (4K x 8) FLASH 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
CY8C24423A-24LTXI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
M8C
Core Size
8-Bit
Speed
24MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
POR, PWM, WDT
Number of I/O
24
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
2.4V ~ 5.25V
Data Converters
A/D 10x14b; D/A 2x9b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-QFN (5x5)
Package / Case
32-UFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,872
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$41.47000$41.47
10$31.78500$317.85
25$29.36600$734.15
100$26.70460$2,670.46
490$25.45410$12,472.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.