


CY8C20055-24LKXI | |
---|---|
DigiKey Part Number | CY8C20055-24LKXI-ND |
Manufacturer | |
Manufacturer Product Number | CY8C20055-24LKXI |
Description | IC CAPSENSE 8K FLASH 16 QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | M8C - Capacitive Sensing Microcontroller IC 16-UFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Capacitive Sensing | |
Core Processor | M8C | |
Program Memory Type | - | |
Controller Series | CY8C20055 | |
RAM Size | - | |
Interface | - | |
Number of I/O | 12 | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.43000 | $38.43 |
10 | $29.18200 | $291.82 |
25 | $26.87960 | $671.99 |
100 | $24.34810 | $2,434.81 |
490 | $22.43312 | $10,992.23 |
980 | $21.83112 | $21,394.50 |
1,470 | $21.52958 | $31,648.48 |
2,940 | $21.08741 | $61,996.99 |