
CY8C20055-24LKXIT | |
---|---|
DigiKey Part Number | CY8C20055-24LKXIT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY8C20055-24LKXIT |
Description | IC CAPSENSE 8K FLASH 16 QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | M8C - Capacitive Sensing Microcontroller IC 16-UFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Capacitive Sensing | |
Core Processor | M8C | |
Program Memory Type | - | |
Controller Series | CY8C20055 | |
RAM Size | - | |
Interface | - | |
Number of I/O | 12 | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $21.18320 | $52,958.00 |