
CY7C65630-56LTXC | |
|---|---|
DigiKey Part Number | 448-CY7C65630-56LTXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C65630-56LTXC |
Description | IC USB HUB CTLR 4PORT 56VQFN |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB Interface 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | CY7C65630-56LTXC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB | |
Standards | USB 2.0 | |
Voltage - Supply | 3.15V ~ 3.45V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $223.87000 | $223.87 |
| 10 | $180.49900 | $1,804.99 |
| 25 | $169.65120 | $4,241.28 |
| 100 | $157.73240 | $15,773.24 |
| 260 | $151.83973 | $39,478.33 |
| 520 | $148.45410 | $77,196.13 |



