
CY7C53120E2-10SXI | |
|---|---|
DigiKey Part Number | CY7C53120E2-10SXI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C53120E2-10SXI |
Description | IC PROCESSOR NEURON 32-SOIC |
Customer Reference | |
Detailed Description | Pipelined Neuron® Network Processor Microcontroller IC FLASH (2kB), ROM (10kB) 32-SOIC (0.445", 11.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY7C53120E2-10SXI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Network Processor | |
Core Processor | Pipelined | |
Program Memory Type | FLASH (2kB), ROM (10kB) | |
Controller Series | CY7C531xx | |
RAM Size | 2K x 8 | |
Interface | Serial | |
Number of I/O | 11 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-SOIC (0.445", 11.30mm Width) | |
Supplier Device Package | 32-SOIC | |
Base Product Number |

