CY7C1361C-133AXIT is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 0
Unit Price: $224.38660
Datasheet
CY7C1372KVE33-167AXI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C1361C-133AXIT

DigiKey Part Number
448-CY7C1361C-133AXITTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY7C1361C-133AXIT
Description
IC SRAM 9MBIT PARALLEL 100TQFP
Customer Reference
Detailed Description
SRAM - Synchronous, SDR Memory IC 9Mbit Parallel 133 MHz 6.5 ns 100-TQFP (14x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Synchronous, SDR
Memory Size
Memory Organization
256K x 36
Memory Interface
Parallel
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
-
Access Time
6.5 ns
Voltage - Supply
3.135V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
100-TQFP (14x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30/11/2025
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$95.70281$71,777.11
Manufacturers Standard Package