CY7C1372KVE33-167AXI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CY7C1372KVE33-167AXI
100-TQFP

CY7C1329H-133AXC

DigiKey Part Number
CY7C1329H-133AXC-ND
Manufacturer
Manufacturer Product Number
CY7C1329H-133AXC
Description
IC SRAM 2MBIT PARALLEL 100TQFP
Customer Reference
Detailed Description
SRAM - Synchronous, SDR Memory IC 2Mbit Parallel 133 MHz 4 ns 100-TQFP (14x20)
Datasheet
 Datasheet
EDA/CAD Models
CY7C1329H-133AXC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Synchronous, SDR
Memory Size
Memory Organization
64K x 32
Memory Interface
Parallel
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
-
Access Time
4 ns
Voltage - Supply
3.15V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
100-TQFP (14x20)
Base Product Number
Obsolete
Stock Options
This product is no longer manufactured. View Alternative Package Types
All prices are in HKD
Tray
QuantityUnit PriceExt Price
144$55.52174$7,995.13
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.