
FODM352R2 | |
---|---|
DigiKey Part Number | 488-FODM352R2TR-ND - Tape & Reel (TR) 488-FODM352R2CT-ND - Cut Tape (CT) 488-FODM352R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FODM352R2 |
Description | OPTOISOLTR 3.75KV 1CH DARL 4-MFP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 3750Vrms 1 Channel 4-MFP |
Datasheet | Datasheet |
EDA/CAD Models | FODM352R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 1000% @ 1mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 20µs, 100µs | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 300V | |
Current - Output / Channel | 150mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 1.2V | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-MFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.02000 | $10.02 |
10 | $7.05300 | $70.53 |
100 | $5.25750 | $525.75 |
500 | $4.45988 | $2,229.94 |
1,000 | $4.19911 | $4,199.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.91399 | $9,784.98 |
5,000 | $3.73625 | $18,681.25 |
7,500 | $3.64522 | $27,339.15 |
12,500 | $3.54250 | $44,281.25 |
17,500 | $3.48145 | $60,925.38 |