CY7C1051DV33-12BAXI is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 33
Unit Price: $103.46000
Datasheet
48-TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C1051DV33-12BAXI

DigiKey Part Number
CY7C1051DV33-12BAXI-ND
Manufacturer
Manufacturer Product Number
CY7C1051DV33-12BAXI
Description
IC SRAM 8MBIT PARALLEL 48FBGA
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 8Mbit Parallel 12 ns 48-FBGA (6x8)
Datasheet
 Datasheet
EDA/CAD Models
CY7C1051DV33-12BAXI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
512K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
12ns
Access Time
12 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-FBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types