
CY7C1049GN30-10VXIT | |
|---|---|
DigiKey Part Number | 448-CY7C1049GN30-10VXITTR-ND - Tape & Reel (TR) 448-CY7C1049GN30-10VXITCT-ND - Cut Tape (CT) 448-CY7C1049GN30-10VXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY7C1049GN30-10VXIT |
Description | IC SRAM 4MBIT PARALLEL 36SOJ |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 36-SOJ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 36-SOJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.59000 | $34.59 |
| 10 | $32.21000 | $322.10 |
| 25 | $31.25680 | $781.42 |
| 50 | $30.52920 | $1,526.46 |
| 100 | $29.80300 | $2,980.30 |
| 250 | $28.84944 | $7,212.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $30.38618 | $15,193.09 |
| 1,000 | $29.62457 | $29,624.57 |
| 1,500 | $29.18453 | $43,776.79 |
| 2,500 | $28.63673 | $71,591.82 |



