
CY7C1041G30-10ZSXAT | |
---|---|
DigiKey Part Number | 448-CY7C1041G30-10ZSXATTR-ND - Tape & Reel (TR) 448-CY7C1041G30-10ZSXATCT-ND - Cut Tape (CT) 448-CY7C1041G30-10ZSXATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY7C1041G30-10ZSXAT |
Description | IC SRAM 4MBIT PARALLEL 44TSOP II |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 44-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 256K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $65.36000 | $65.36 |
10 | $60.72000 | $607.20 |
25 | $58.86640 | $1,471.66 |
50 | $57.46560 | $2,873.28 |
100 | $56.07130 | $5,607.13 |
250 | $54.24612 | $13,561.53 |
500 | $53.89454 | $26,947.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $55.67025 | $55,670.25 |