
CY7C1041G30-10BVXIT | |
|---|---|
DigiKey Part Number | 448-CY7C1041G30-10BVXITTR-ND - Tape & Reel (TR) 448-CY7C1041G30-10BVXITCT-ND - Cut Tape (CT) 448-CY7C1041G30-10BVXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY7C1041G30-10BVXIT |
Description | IC SRAM 4MBIT PARALLEL 48VFBGA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 48-VFBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 256K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-VFBGA (6x8) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Tape & Reel (TR): | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.69000 | $41.69 |
| 10 | $38.85900 | $388.59 |
| 25 | $37.69880 | $942.47 |
| 50 | $36.81940 | $1,840.97 |
| 100 | $35.94310 | $3,594.31 |
| 250 | $34.79080 | $8,697.70 |
| 500 | $33.92876 | $16,964.38 |
| 1,000 | $33.07750 | $33,077.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $32.24007 | $64,480.14 |










