
CY62157EV30LL-45BVXIT | |
|---|---|
DigiKey Part Number | 448-CY62157EV30LL-45BVXITTR-ND - Tape & Reel (TR) 448-CY62157EV30LL-45BVXITCT-ND - Cut Tape (CT) 448-CY62157EV30LL-45BVXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY62157EV30LL-45BVXIT |
Description | IC SRAM 8MBIT PARALLEL 48VFBGA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 8Mbit Parallel 45 ns 48-VFBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 512K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-VFBGA (6x8) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $61.92000 | $61.92 |
| 10 | $57.59900 | $575.99 |
| 25 | $55.85320 | $1,396.33 |
| 50 | $54.53140 | $2,726.57 |
| 100 | $53.21540 | $5,321.54 |
| 250 | $51.49124 | $12,872.81 |
| 500 | $50.20430 | $25,102.15 |
| 1,000 | $48.93664 | $48,936.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $47.69235 | $95,384.70 |


