
CY62137FV18LL-55BVXI | |
---|---|
DigiKey Part Number | CY62137FV18LL-55BVXI-ND |
Manufacturer | |
Manufacturer Product Number | CY62137FV18LL-55BVXI |
Description | IC SRAM 2MBIT PARALLEL 48VFBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 2Mbit Parallel 55 ns 48-VFBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 128K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 1.65V ~ 2.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-VFBGA (6x8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.18000 | $21.18 |
10 | $19.77200 | $197.72 |
25 | $19.20080 | $480.02 |
50 | $18.76380 | $938.19 |
100 | $18.32780 | $1,832.78 |
480 | $17.34402 | $8,325.13 |
960 | $16.91508 | $16,238.48 |
1,440 | $16.66633 | $23,999.52 |