
CY62128EV30LL-45SXIT | |
|---|---|
DigiKey Part Number | 448-CY62128EV30LL-45SXITTR-ND - Tape & Reel (TR) 448-CY62128EV30LL-45SXITCT-ND - Cut Tape (CT) 448-CY62128EV30LL-45SXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY62128EV30LL-45SXIT |
Description | IC SRAM 1MBIT PARALLEL 32SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 45 ns 32-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.68000 | $23.68 |
| 10 | $22.11600 | $221.16 |
| 25 | $21.47440 | $536.86 |
| 50 | $20.98780 | $1,049.39 |
| 100 | $20.50030 | $2,050.03 |
| 250 | $19.85724 | $4,964.31 |
| 500 | $19.37348 | $9,686.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $18.89408 | $18,894.08 |
| 2,000 | $18.42073 | $36,841.46 |
| 3,000 | $18.14723 | $54,441.69 |



