SRAM - Asynchronous Memory IC 1Mbit Parallel 45 ns 32-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRAM - Asynchronous Memory IC 1Mbit Parallel 45 ns 32-SOIC
32-SOIC Pkg

CY62128EV30LL-45SXI

DigiKey Part Number
448-CY62128EV30LL-45SXI-ND
Manufacturer
Manufacturer Product Number
CY62128EV30LL-45SXI
Description
IC SRAM 1MBIT PARALLEL 32SOIC
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 1Mbit Parallel 45 ns 32-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CY62128EV30LL-45SXI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
128K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
45ns
Access Time
45 ns
Voltage - Supply
2.2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 591
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$23.68000$23.68
10$22.11600$221.16
25$21.47440$536.86
50$20.98780$1,049.39
100$20.50030$2,050.03
250$19.85724$4,964.31
500$19.37348$9,686.74
1,000$18.89408$18,894.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.