Spread Spectrum Clock Generator IC 700MHz 1 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY27410LTXI-013T

DigiKey Part Number
448-CY27410LTXI-013TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY27410LTXI-013T
Description
IC SS CLOCK GENERATOR 48QFN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Spread Spectrum Clock Generator IC 700MHz 1 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Spread Spectrum Clock Generator
PLL
Yes with Bypass
Input
LVCMOS, Crystal
Output
CML, HCSL, LVCMOS, LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
3:12
Differential - Input:Output
Yes/Yes
Frequency - Max
700MHz
Divider/Multiplier
Yes/No
Voltage - Supply
1.71V ~ 3.46V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$235.26789$470,535.78
Manufacturers Standard Package