CY23S05SXI-1T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY25482SXI-010

DigiKey Part Number
448-CY25482SXI-010-ND
Manufacturer
Manufacturer Product Number
CY25482SXI-010
Description
IC SS CLOCK GENERATOR 8SOIC
Customer Reference
Detailed Description
Spread Spectrum Clock Generator IC 166MHz 1 8-SOIC (0.154", 3.90mm Width)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Spread Spectrum Clock Generator
PLL
Yes
Input
LVCMOS, Crystal
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:3
Differential - Input:Output
No/No
Frequency - Max
166MHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.25V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3,964 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

3,964In Stock
Ships from Flip Electronics