CY23S05SXI-1T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CY23S05SXI-1T
8 SOIC Pin View

CY23S05SXI-1

DigiKey Part Number
448-CY23S05SXI-1-ND
Manufacturer
Manufacturer Product Number
CY23S05SXI-1
Description
IC FANOUT BUFFER 8SOIC
Customer Reference
Detailed Description
Fanout Buffer (Distribution), Zero Delay Buffer IC 133.33MHz 1 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CY23S05SXI-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Fanout Buffer (Distribution), Zero Delay Buffer
PLL
Yes
Input
LVCMOS, LVTTL
Output
LVCMOS
Number of Circuits
1
Ratio - Input:Output
1:5
Differential - Input:Output
No/No
Frequency - Max
133.33MHz
Divider/Multiplier
No/No
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types