
CY15V104QSN-108LPXI | |
|---|---|
DigiKey Part Number | 448-CY15V104QSN-108LPXI-ND |
Manufacturer | |
Manufacturer Product Number | CY15V104QSN-108LPXI |
Description | IC FRAM 4MBIT SPI/QUAD 8GQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 4Mbit SPI - Quad I/O 108 MHz 8-GQFN (3.23x3.28) |
Datasheet | Datasheet |
EDA/CAD Models | CY15V104QSN-108LPXI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.71V ~ 1.89V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-GQFN (3.23x3.28) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $188.95000 | $188.95 |
| 10 | $174.82800 | $1,748.28 |
| 25 | $169.24960 | $4,231.24 |
| 50 | $165.06760 | $8,253.38 |
| 100 | $160.93870 | $16,093.87 |
| 490 | $156.74510 | $76,805.10 |

