CY23S05SXI-1T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CY23S05SXI-1T
8 SOIC Pin View

CY15B256Q-SXAT

DigiKey Part Number
448-CY15B256Q-SXATTR-ND - Tape & Reel (TR)
448-CY15B256Q-SXATCT-ND - Cut Tape (CT)
448-CY15B256Q-SXATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CY15B256Q-SXAT
Description
IC FRAM 256KBIT SPI 40MHZ 8SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 256Kbit SPI 40 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CY15B256Q-SXAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FRAM (Ferroelectric RAM)
Memory Size
Memory Organization
32K x 8
Memory Interface
SPI
Clock Frequency
40 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,372
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$61.43000$61.43
10$57.08500$570.85
25$55.34400$1,383.60
50$54.02880$2,701.44
100$52.71940$5,271.94
250$51.00564$12,751.41
500$50.55414$25,277.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$50.59180$126,479.50
Manufacturers Standard Package