


BTT60101ERBXUMA1 | |
|---|---|
DigiKey Part Number | 448-BTT60101ERBXUMA1TR-ND - Tape & Reel (TR) 448-BTT60101ERBXUMA1CT-ND - Cut Tape (CT) 448-BTT60101ERBXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTT60101ERBXUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 TDSO-14 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 9A PG-TDSO-14-11 |
Datasheet | Datasheet |
EDA/CAD Models | BTT60101ERBXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 9A | |
Rds On (Typ) | 10mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSO-14-11 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.31000 | $32.31 |
| 10 | $24.40200 | $244.02 |
| 25 | $22.43280 | $560.82 |
| 100 | $20.26410 | $2,026.41 |
| 250 | $19.22992 | $4,807.48 |
| 500 | $18.60660 | $9,303.30 |
| 1,000 | $18.09359 | $18,093.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $17.45750 | $52,372.50 |


