
BTS740S2XUMA1 | |
|---|---|
DigiKey Part Number | BTS740S2XUMA1TR-ND - Tape & Reel (TR) BTS740S2XUMA1CT-ND - Cut Tape (CT) BTS740S2XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS740S2XUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 DSO-20 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4.9A PG-DSO-20 |
Datasheet | Datasheet |
EDA/CAD Models | BTS740S2XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5V ~ 34V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 4.9A | |
Rds On (Typ) | 27mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-DSO-20 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53.60000 | $53.60 |
| 10 | $41.24100 | $412.41 |
| 25 | $38.14920 | $953.73 |
| 100 | $34.74710 | $3,474.71 |
| 250 | $33.12516 | $8,281.29 |
| 500 | $32.14776 | $16,073.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $31.34308 | $31,343.08 |
| 2,000 | $30.68102 | $61,362.04 |



