
BTS3800SLHTSA1 | |
|---|---|
DigiKey Part Number | BTS3800SLHTSA1TR-ND - Tape & Reel (TR) BTS3800SLHTSA1CT-ND - Cut Tape (CT) BTS3800SLHTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS3800SLHTSA1 |
Description | IC PWR SWITCH N-CHAN 1:1 SCT595 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 350mA PG-SCT595-5-1 |
Datasheet | Datasheet |
EDA/CAD Models | BTS3800SLHTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 41V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 350mA | |
Rds On (Typ) | 800mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SCT595-5-1 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.28000 | $6.28 |
| 10 | $4.47100 | $44.71 |
| 25 | $4.02040 | $100.51 |
| 100 | $3.52370 | $352.37 |
| 250 | $3.28688 | $821.72 |
| 500 | $3.14428 | $1,572.14 |
| 1,000 | $3.02672 | $3,026.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.88158 | $8,644.74 |
| 6,000 | $2.81051 | $16,863.06 |
| 9,000 | $2.77493 | $24,974.37 |
| 15,000 | $2.73551 | $41,032.65 |
| 21,000 | $2.71248 | $56,962.08 |
| 30,000 | $2.69032 | $80,709.60 |











