PG-TO252-3-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTS3118DATMA1

DigiKey Part Number
BTS3118DATMA1TR-ND - Tape & Reel (TR)
BTS3118DATMA1CT-ND - Cut Tape (CT)
BTS3118DATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTS3118DATMA1
Description
IC PWR SWITCH N-CHAN 1:1 TO252-3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2.4A PG-TO252-3-11
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
42V (Max)
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2.4A
Rds On (Typ)
70mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3-11
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,697
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.14000$13.14
10$9.58600$95.86
25$8.70680$217.67
100$7.74080$774.08
250$7.27968$1,819.92
500$7.00196$3,500.98
1,000$6.77327$6,773.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$6.53176$16,329.40
5,000$6.38631$31,931.55
7,500$6.31343$47,350.73
12,500$6.23269$77,908.62
Manufacturers Standard Package