PG-TSDSON-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSZ340N08NS3GATMA1

DigiKey Part Number
BSZ340N08NS3GATMA1TR-ND - Tape & Reel (TR)
BSZ340N08NS3GATMA1CT-ND - Cut Tape (CT)
BSZ340N08NS3GATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSZ340N08NS3GATMA1
Description
MOSFET N-CH 80V 6A/23A 8TSDSON
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 6A (Ta), 23A (Tc) 2.1W (Ta), 32W (Tc) Surface Mount PG-TSDSON-8
Datasheet
 Datasheet
EDA/CAD Models
BSZ340N08NS3GATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
34mOhm @ 12A, 10V
Vgs(th) (Max) @ Id
3.5V @ 12µA
Gate Charge (Qg) (Max) @ Vgs
9.1 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
630 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
2.1W (Ta), 32W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TSDSON-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,783
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.08000$4.08
10$3.42700$34.27
100$2.83750$283.75
500$2.64140$1,320.70
1,000$2.57262$2,572.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.24101$11,205.05
10,000$2.08376$20,837.60
15,000$2.08042$31,206.30
Manufacturers Standard Package