
BSZ130N03LSGATMA1 | |
|---|---|
DigiKey Part Number | BSZ130N03LSGATMA1TR-ND - Tape & Reel (TR) BSZ130N03LSGATMA1CT-ND - Cut Tape (CT) BSZ130N03LSGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSZ130N03LSGATMA1 |
Description | MOSFET N-CH 30V 10A/35A 8TSDSON |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 10A (Ta), 35A (Tc) 2.1W (Ta), 25W (Tc) Surface Mount PG-TSDSON-8 |
Datasheet | Datasheet |
EDA/CAD Models | BSZ130N03LSGATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 13mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 970 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta), 25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSON-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.42000 | $7.42 |
| 10 | $4.62600 | $46.26 |
| 100 | $3.00560 | $300.56 |
| 500 | $2.30756 | $1,153.78 |
| 1,000 | $2.08254 | $2,082.54 |
| 2,000 | $1.89310 | $3,786.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.63736 | $8,186.80 |
| 10,000 | $1.51440 | $15,144.00 |
| 15,000 | $1.45177 | $21,776.55 |
| 25,000 | $1.43590 | $35,897.50 |













