PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS131H6327XTSA1

DigiKey Part Number
BSS131H6327XTSA1TR-ND - Tape & Reel (TR)
BSS131H6327XTSA1CT-ND - Cut Tape (CT)
BSS131H6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS131H6327XTSA1
Description
MOSFET N-CH 240V 110MA SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
N-Channel 240 V 110mA (Ta) 360mW (Ta) Surface Mount PG-SOT23
Datasheet
 Datasheet
EDA/CAD Models
BSS131H6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
240 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
14Ohm @ 100mA, 10V
Vgs(th) (Max) @ Id
1.8V @ 56µA
Gate Charge (Qg) (Max) @ Vgs
3.1 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
77 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
360mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT23
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32,804
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.09200$10.92
100$0.72830$72.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.50251$1,507.53
6,000$0.47739$2,864.34
9,000$0.41039$3,693.51
15,000$0.40860$6,129.00
Manufacturers Standard Package